text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1H9-E3/61T

SS1H9 Series 90 V 1 A High Voltage Schottky Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay SS1H9-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 1µA
Forward Voltage: 0.77V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5400
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.92
USD
Quantity
Unit Price
1,800
$0.0821
3,600
$0.0806
5,400
$0.0798
9,000
$0.0788
18,000+
$0.0766
Product Variant Information section