Manufacturer Part #
39-405 BLK
39 Series SPST Normally Open Momentary 150 mA Butt Contact Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 39-405 BLK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 39-405 BLK - Technical Attributes
Attributes Table
| Contact Current-Max: | 150mA |
| Switch Operation: | Mom |
| Circuitry: | SPST |
| Illumination Color: | Black |
| Actuator Style: | Pushbutton |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5
$4.44
20
$4.34
30
$4.31
75
$4.24
125+
$4.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount