Manufacturer Part #
B16B-PUDSS-1(LF)(SN)
16 Position 2 mm Pitch Through Hole Shrouded Crimp Style Header w/ Boss
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1760 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
JST B16B-PUDSS-1(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B16B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,760
USA:
1,760
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,760
$0.355
3,520
$0.35
5,280+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1760 per Bag
Mounting Method:
PCB Mount