Manufacturer Part #
HLP-02V
2 Position HL HOUSING HLP CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
JST HLP-02V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST HLP-02V - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +90°C |
| Voltage Rating: | 300V |
| Current Rating: | 7A |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Gender: | Plug, Female Sockets |
| Type: | Plug |
| Mating Type: | Latch Lock |
| Color: | White |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0634
3,000
$0.0617
5,000
$0.0609
15,000
$0.0593
25,000+
$0.0578
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount