text.skipToContent text.skipToNavigation

Référence fabricant

R-783.3-0.5

R-78-xx Series Single Output 3.3 V high efficiency DC/DC Converter - SIP-3

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2333
Product Specification Section
RECOM R-783.3-0.5 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 4.75V to 34V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Power Dissipation: 0.4W
Quiescent Current: 7mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 380kHz
Ripple & Noise: 40mV
Dimension: L  11.5mm x W  7.5mm x H  10.2mm
Style d'emballage :  SIP-3
Méthode de montage : Through Hole
Fonctionnalités et applications

The R-783.3-0.5 is a high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible

The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit , overload and over temperature protection round off the specifications of this versatile converter series

Features:

  • Efficiency up to 97%,Non isolated,
  • No need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Very low profile( L*W*H=11.5*7.5*10.2 )
  • Wide input range.(4.75 V ~ 32 V)
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials
  • Low ripple and noise
  • UL94V-0 package material
  • EMC, Safety Certified

View the R-78-0.5 Series of DC-DC Converters

Pricing Section
Stock global :
1 151
États-Unis:
1 151
Sur commande :Order inventroy details
1 890
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
18 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
7,00 $
USD
Quantité
Prix unitaire
1
$7.00
4
$6.91
15
$6.82
40
$6.76
100+
$6.66
Product Variant Information section