Manufacturer Part #
B0540W-7-F
B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Diodes Incorporated B0540W-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B0540W-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 5.5A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 0.51V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The B0540W-7-F is a part of B0540W series High Conductance 40 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package. It has an Operating Temperature ranging between -65 °C to +150 °C.
Product Features:
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- High Conductance
- Operating and Storage Temperature Range -65 to +150 °C
- Minimum Reverse Breakdown Voltage is 40 V
- Average Rectified Output Current is 0.5 A
Pricing Section
Global Stock:
657,000
USA:
657,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount