Manufacturer Part #
P6KE15A
P6KE Series 600 W 21.2 V Uni Directional Transient Voltage Suppressor - DO-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics P6KE15A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics P6KE15A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.3V |
| Clamping Voltage-Max: | 27.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 147A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 600W |
| Standoff Voltage: | 13V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 1900pF |
| Breakdown Voltage-Max: | 15.8V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Semaines
Quantity
Unit Price
1,000
$0.146
3,000
$0.143
5,000
$0.142
10,000
$0.14
20,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole