Manufacturer Part #
AS4C256M16D3LC-12BIN
AS4C256M16D3LC Series 4 Gb (256 M x 16) 1.35 V 800 MHz DDR3 SDRAM - FBGA-96
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:209 per Tray Package Style:FBGA-96 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C256M16D3LC-12BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C256M16D3LC-12BIN - Technical Attributes
Attributes Table
| Memory Type: | SDRAM |
| Memory Density: | 4Gb |
| Configuration: | 256M x 16 |
| Supply Voltage-Nom: | 1.45V to 1.238V |
| CAS Latency: | 11 |
| Number of Words: | 256 M |
| Word Length: | 16b |
| Access Time-Max: | 20ns |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +95°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | FBGA-96 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
209+
$11.45
Product Variant Information section
Available Packaging
Package Qty:
209 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount