Manufacturer Part #
SMBJ16CA-E3/52
SMBJ Series 600 W 16 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA
Product Specification Section
Vishay SMBJ16CA-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ16CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17.8V |
Clamping Voltage-Max: | 26V |
Directional: | Bi-Directional |
Peak Output Current: | 23.1A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 16V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 19.7V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
201,000
USA:
201,000
On Order:
0
Factory Lead Time:
11 Semaines
Quantity
Unit Price
750
$0.0599
3,000
$0.058
11,250
$0.0563
18,750
$0.0556
37,500+
$0.0536
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount