Manufacturer Part #
08T-JWPF-VSLE-D
JWPF Series 8 Position 2 mm Pitch Male Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
JST 08T-JWPF-VSLE-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 08T-JWPF-VSLE-D - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2 mm |
| Style/Orientation: | Tab Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 3A |
| Contact Material: | PBT |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| Gender: | Male |
| Type: | Housing |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
3,447
USA:
3,447
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.10
30
$1.07
100
$1.04
300
$1.02
1,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag