Manufacturer Part #
PIC16LF1509-I/P
PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:PDIP-20 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip PIC16LF1509-I/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the PIC16(L)F1508/9 20-Pin Flash, 8-Bit Microcontrollers with XLP Technology Data Sheet of devices. If you are using one of these devices please read the document located at PIC16(L)F1508/9 20-Pin Flash, 8-Bit Microcontrollers with XLP Technology Data Sheet.Notification Status: FinalDescription of Change: Updated Table 1-2; Section 5.5.3; and Figure 29-6.Impacts to Data Sheet: See above detailsReason for Change: To improve productivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Aug 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Microchip has released a new Errata for the PIC16(L)F1508/1509 Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at PIC16(L)F1508/1509 Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change: Removed DS Clarifications for previous data sheet revision. Updated data sheet revision letter to F.Impacts to Data Sheet: NoneReason for Change: To improve productivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Aug 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip PIC16LF1509-I/P - Technical Attributes
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 14kB |
| RAM Size: | 512B |
| Speed: | 20MHz |
| No of I/O Lines: | 18 |
| InterfaceType / Connectivity: | I2C/LIN/SPI/UART |
| Peripherals: | POR/PWM/Watchdog |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit |
| On-Chip DAC: | 1-chx5-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-20 |
| Mounting Method: | Through Hole |
Features & Applications
Features:
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- High Endurance Data Flash block in lower 128 bytes of Program Memory(100,000 Writes min.)
- Internal 16 MHz oscillator
- 4x Standalone PWM Modules
- Complementary Waveform Generator (CWG) Module
- Numerically Controlled Oscillator (NCO) Module
- 4xConfigurable Logic Cell (CLC) Modules
- Integrated Temperature Indicator Module
- 12 Channel 10-bit ADC with Voltage Reference
- 5-bit Digital to Analog Converter (DAC)
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
- I2C™Compatible / SPI
- 25mA Source/Sink current I/O
- 2x 8-bit Timers (TMR0/TMR2)
- 1x 16-bit Timer (TMR1)
- Extended Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- Integrated In-Circuit Debug / or Use an ICD Header
- PIC16LF1508 (1.8 V – 3.6 V)
Available Packaging
Package Qty:
22 per Tube
Package Style:
PDIP-20
Mounting Method:
Through Hole