Manufacturer Part #
P6SMB36CAH
49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Product Specification Section
Taiwan Semiconductor P6SMB36CAH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor P6SMB36CAH - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 34.2V |
Clamping Voltage-Max: | 49.9V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Reverse Leakage Current: | 1µA |
Test Current: | 1mA |
Standoff Voltage: | 30.8V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 37.8V |
Package Style: | DO-214AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
66,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-214AA
Mounting Method:
Surface Mount