text.skipToContent text.skipToNavigation

Référence fabricant

74HC4052D,653

74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer -SOIC-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2509
Product Specification Section
Nexperia 74HC4052D,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 10V
No of Inputs: 8
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC4052D is a high-speed Si-gate CMOS device and is pin compatible with the HEF4052B. The device is specified in compliance with JEDEC standard no. 7A.

The 74HC4052 is a dual 4-channel analog multiplexer/ demultiplexer with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ). The common channel select logics include two digital select inputs (pins S0 and S1) and an active LOW enable input (pin E).

Features:

  • Wide analog input voltage range from -5 V to +5 V
  • Low ON resistance:
    • 80 W (typical) at VCC - VEE = 4.5 V
    • 70 W (typical) at VCC - VEE = 6.0 V
    • 60 W (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • Complies with JEDEC standard no. 7A
  • ElectroStatic Discharge (ESD) protection:
    • Human Body Model (HBM) EIA/JESD22-A114E exceeds 2000 V
    • Machine Model (MM) EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

View the 74HC4052 family of Multiplexer/Demultiplexers

Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :Order inventroy details
90 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
675,00 $
USD
Quantité
Prix unitaire
2 500
$0.27
5 000+
$0.265
Product Variant Information section