Manufacturer Part #
CFS-20632768DZFB
CFS206 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:CYLINDRICAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
CITIZEN FINEDEVICE CFS-20632768DZFB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CFS-20632768DZFB - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| Package Style: | CYLINDRICAL |
| Mounting Method: | Through Hole |
Features & Applications
The CFS20632.768KDZF-UB is a Cylindrical Tuning Fork Crystal with 32.768 kHz frequency and ±20ppm tolerance.
Features:
- Best suited for portable devices with low current consumption
- For a clock source in digital equipment
Pricing Section
Global Stock:
2,768
USA:
2,768
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0915
250
$0.0892
750
$0.0866
1,500
$0.0849
4,000+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
CYLINDRICAL
Mounting Method:
Through Hole