Manufacturer Part #
SMJD-4830016F-X41500F26E057ALL
2x8 5050 8-chip Zhaga Book 15 (4-pin) 4000K 70CRI 5300lm 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:216 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-4830016F-X41500F26E057ALL - Product Specification
Seoul Semiconductor SMJD-4830016F-X41500F26E057ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA |
| Board Type: | 2x8 HP Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 70 |
| Minimum Flux: | 4890lm |
| Typical Flux: | 5260lm |
| Nominal Current: | 650mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 46.1V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 223.5 x 49.5 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,080+
$8.13
Product Variant Information section
Available Packaging
Package Qty:
216 per Std. Mfr. Pkg