text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3621072B-XXN100D79F038ALL

Linear SE Series (5630D-E3) 3500K 80CRI 3800lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3621072B-XXN100D79F038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 3520lm
Typical Flux: 3790lm
Nominal Current: 600mA
Maximum Current: 900mA
Typical Forward Voltage: 34.5V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
180
Total
$10,962.00
USD
Quantity
Unit Price
4
$6.34
20
$6.26
50
$6.22
125
$6.18
300+
$6.09
Product Variant Information section