text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2199YML

MIC2199 Series 32 V 300 kHz 20 A Synchronous Buck DC to DC Controller - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2199YML - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 32V
Output Current-Max: 20A
Switching Frequency-Max: 300kHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$960.00
USD
Quantity
Unit Price
75
$3.25
225
$3.21
300
$3.20
750
$3.16
1,125+
$3.12
Product Variant Information section