text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C16SQ-7-F

Zener Diode 16 V 200 mW ±5.63% Surface Mount SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C16SQ-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5.63%
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.90
USD
Quantity
Unit Price
3,000
$0.0353
9,000
$0.0344
12,000
$0.0342
30,000
$0.0335
45,000+
$0.0328
Product Variant Information section