text.skipToContent text.skipToNavigation

Manufacturer Part #

1076-1

Multiple Cell Size Stainless Steel SMT Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Keystone 1076-1 - Technical Attributes
Attributes Table
Dimension: H  11.05mm x L  6.35mm x W  6.35mm
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,430
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$275.00
USD
Quantity
Unit Price
500
$0.55
1,000+
$0.535
Product Variant Information section