text.skipToContent text.skipToNavigation

Manufacturer Part #

1D2UM

V-EA Series Single Pole D Trip 2 A Molded Case Din Rail Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D2UM - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Operating Temp Range: -25°C to +55°C
Rated Current: 2A
Rated Voltage: 42V
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
191
Factory Lead Time:
10 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$227.04
USD
Quantity
Unit Price
12
$18.92
24
$18.77
36
$18.68
48+
$18.56
Product Variant Information section