Manufacturer Part #
6-1393246-8
W23 Series 20 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1393246-8 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 20A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
The 6-1393246-8 (W23-X1A1G-20) is a 1 pole black push / pull thermal circuit breaker. It is having an operating temperature range of -40° C to +85° C.
The W23 and W31 are UL 1077 Recognized as Supplementary Protectors. File E69543, and CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734.
Features:
- 0.5 amp to 50 amp ratings may be used as on/off switch.
- Cannot be reset against overload.
- W23 has visible trip indicator band.
- Screw termination.
- Trip-free operation.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$21.82
4
$21.63
10
$21.39
20
$21.20
30+
$20.96
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount