Manufacturer Part #
0034.3106
FST Series Time Lag 250 V 0.08 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Package Style:CARTRIDGE |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0034.3106 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Time Lag |
| Current Rating: | 0.08A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
30
$0.77
150
$0.745
400
$0.73
1,000
$0.715
2,500+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Package Style:
CARTRIDGE