text.skipToContent text.skipToNavigation

Manufacturer Part #

0216.250TXP

216 Series Fast-Acting 250 V 0.25 A Ø 5.6 x 21.5 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0216.250TXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Resistance: 2.35Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.0135A
Dimension: L  21.5mm x D  5.6mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$51.00
USD
Quantity
Unit Price
10
$0.51
400
$0.495
1,500
$0.48
5,000+
$0.465
Product Variant Information section