text.skipToContent text.skipToNavigation

Manufacturer Part #

0217015.MXP

217 Series Fast-Acting 15 A 250 V Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse 0217015.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 0.004Ω
Interrupting Rating: 150A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 607.135A
Dimension: L  20mm x D  5mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany:
0
390
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.113
300
$0.11
1,250
$0.106
3,000
$0.104
12,500+
$0.0973
Product Variant Information section