text.skipToContent text.skipToNavigation

Manufacturer Part #

023901.6MXP

239 Series Slo-Blo 250V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Littelfuse 023901.6MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.6A
Resistance: 0.1205Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 30.43A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$167.00
USD
Quantity
Unit Price
1,000
$0.167
3,000
$0.163
5,000
$0.162
10,000
$0.16
20,000+
$0.157
Product Variant Information section