text.skipToContent text.skipToNavigation

Manufacturer Part #

0242.050UR

242 Series Fast-Acting 250 V 0.05 A Ø 3.02 x 8.4 mm Barrier Network Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0242.050UR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.05A
Resistance: 11.34Ω
Interrupting Rating: 4000A
Operating Temp Range: -40°C to +125°C
Color: Red
Typical Melting I2t (A2sec): 1.03E-4A
Dimension: L  8.4mm x D  3.02mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
500
$2.55
1,000
$2.53
1,500+
$2.51