text.skipToContent text.skipToNavigation

Manufacturer Part #

0242.250UR

242 Series Fast-Acting 250 V 250 mA Ø 3.02 x 8.4 mm Barrier Network Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2451
Product Specification Section
Littelfuse 0242.250UR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Operating Temp Range: -40°C to +125°C
Dimension: L  8.4mm x D  3.02mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,315.00
USD
Quantity
Unit Price
500
$2.63
1,000
$2.61
1,500+
$2.59