text.skipToContent text.skipToNavigation

Manufacturer Part #

0312.300HXP

312 Series Fast-Acting 250 V 0.3 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0312.300HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  32mm x D  6.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
100
$1.74
300
$1.71
500
$1.70
1,000
$1.69
2,000+
$1.67
Product Variant Information section