text.skipToContent text.skipToNavigation

Manufacturer Part #

0451002.MRL

451 Series Very Fast-Acting 125 V 2 A 6.1 x 2.69 mm NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0451002.MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.0367Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.53A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.80
USD
Quantity
Unit Price
1,000
$0.0948
3,000
$0.0923
5,000
$0.0911
20,000
$0.0881
30,000+
$0.0862
Product Variant Information section