text.skipToContent text.skipToNavigation

Manufacturer Part #

0477008.MXP

477 Series Time Lag 500 V 8 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0477008.MXP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Lag
Current Rating: 8A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
1,000
$1.19
2,000
$1.18
3,000+
$1.17
Product Variant Information section