text.skipToContent text.skipToNavigation

Manufacturer Part #

0606063.UXTHP

606 Series 500 V 63 A Ø12.25mm x 33.40mm Through Hole High-Current Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0606063.UXTHP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 500VAC
Current Rating: 63A
Resistance: 1.06mΩ
Interrupting Rating: 2000A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 7000A
Dimension: L  33.4mm x D  12.25mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.88
USD
Quantity
Unit Price
1
$8.88
5
$8.78
25
$8.67
100
$8.59
250+
$8.46