text.skipToContent text.skipToNavigation

Manufacturer Part #

0ATO005.V

Fuse Blade Fast Acting 5A 32V Socket 19.1 X 5.1mm Automotive

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0ATO005.V - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Brown
Dimension: 19.1 x 5.1 x 12.3 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$53.50
USD
Quantity
Unit Price
100
$0.535
400
$0.52
1,500
$0.505
2,500
$0.50
5,000+
$0.485
Product Variant Information section