Manufacturer Part #
142.5631.6152
BF1 Series 58 V 150 A 41.6 x 12 mm Grey High Current Automotive Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 142.5631.6152 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 142.5631.6152 - Technical Attributes
Attributes Table
| Voltage Rating: | 58V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 150A |
| Dimension: | L 41.6mm x W 12mm |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.90
1,000
$1.89
1,500
$1.88
2,000+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Bolt On