text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR02.5TXP

600V Time delay 2.5 A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Littelfuse KLDR02.5TXP - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 600VAC
Response Characteristic: Slo-Blo
Current Rating: 2.5A
Interrupting Rating: 200kA
Typical Melting I2t (A2sec): 2.087
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$131.10
USD
Quantity
Unit Price
10
$13.11
30
$12.99
50
$12.93
150
$12.82
250+
$12.72
Product Variant Information section