text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD025.T

KLKD Series Fast-Acting 600 V 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKD025.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 25A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$34.00
USD
Quantity
Unit Price
10
$3.40
40
$3.34
150
$3.28
400
$3.24
1,000+
$3.18
Product Variant Information section