text.skipToContent text.skipToNavigation

Manufacturer Part #

KLM-30

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KLM-30 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 30A
Dimension: L  38.1mm x D  10.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$509.50
USD
Quantity
Unit Price
10
$50.95
20
$50.57
30
$50.36
40
$50.20
50+
$49.72
Product Variant Information section