Manufacturer Part #
MDA-V-7-R
MDA Series Time Delay 250 VAC 7 A Ø 6.76 x 32.82 mm Ceramic Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton MDA-V-7-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MDA-V-7-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 7A |
| Resistance: | 0.0165Ω |
| Interrupting Rating: | 200A |
| Typical Melting I2t (A2sec): | 638.33A |
| Dimension: | L 32.82mm x D 6.76mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4
$6.52
16
$6.46
80
$6.39
160
$6.36
500+
$6.27
Product Variant Information section
Available Packaging
Package Qty:
4 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole