Manufacturer Part #
SR-5-2.5A-AP
SR-5 Series Time Delay 250 VAC 2.5 A Ø 8.5 x 8 mm Subminiature Radial Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SR-5-2.5A-AP - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 2.5A |
| Resistance: | 0.024Ω |
| Operating Temp Range: | -40°C to +125°C |
| Typical Melting I2t (A2sec): | 45A |
| Dimension: | D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole