Manufacturer Part #
SR70.TCT
SR Series 7 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SR70.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SR70.TCT - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 7V |
| Breakdown Voltage-Max: | 8.5V |
| Standoff Voltage: | 70V |
| Capacitance: | 5pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount