text.skipToContent text.skipToNavigation

Manufacturer Part #

SS210-E3/52T

Diode Schottky 100V 1.5A 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS210-E3/52T - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$354.00
USD
Quantity
Unit Price
750
$0.12
2,250
$0.118
3,750
$0.117
15,000
$0.114
22,500+
$0.112
Product Variant Information section