text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.1633

Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.1633 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 19mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 20A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  49mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$1,765.00
USD
Quantity
Unit Price
50
$7.15
100
$7.11
150
$7.09
250
$7.06
500+
$7.00
Product Variant Information section