Manufacturer Part #
0031.2303
5 x 20 mm or 6.3 x 32 mm 0 to 16 A Solder Panel Mount Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0031.2303 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Design
11/24/2023 Details and Download
Type of changeChange of materialChange of product design• New product design• Position of product marking changedReason of changeReplace plastic material thermoset with thermoplastic for a more reliable moulding processChange to a modern design• New design of cooling plates• Plastic nut instead of metal nut
Part Status:
Active
Active
SCHURTER 0031.2303 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 0A to 16A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$10.47
75
$10.38
100
$10.36
250
$10.29
375+
$10.22
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount