text.skipToContent text.skipToNavigation

Manufacturer Part #

03453RF2H

345 Series 3AG Shock Safe Straight Rear Mt Fingergrip Knob Enclosed Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03453RF2H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 16.51mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 20A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 50.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$323.00
USD
Quantity
Unit Price
100
$3.23
200
$3.21
400
$3.18
500
$3.17
1,500+
$3.11
Product Variant Information section