text.skipToContent text.skipToNavigation

Manufacturer Part #

04820002ZXB

482 Series 125 V 15 A Vertical PC Pin Fuse Blade Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 04820002ZXB - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 15A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
50
$2.36
150
$2.33
250
$2.31
1,000
$2.28
1,500+
$2.25
Product Variant Information section