text.skipToContent text.skipToNavigation

Manufacturer Part #

82000000005

6.3 A 250 V 5 x 20 mm Quick Connect Panel Mount Fuseholder

Product Specification Section
Littelfuse 82000000005 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -25°C to +70°C
Height - Max: 32mm
Mounting Method: Quick Connect
Features & Applications
Product sold WITHOUT HEX NUT
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$102.00
USD
Quantity
Unit Price
100
$1.02
300
$0.995
500
$0.98
2,000
$0.955
3,000+
$0.935