Manufacturer Part #
LFPSJ603.Z
Fuse Holder 60A 3 Pole for Class J Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LFPSJ603.Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LFPSJ603.Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Rated Voltage: | 600V |
| Current Rating: | 60A |
| Termination Style: | Screw |
| No of Poles: | 3 |
| Height - Max: | 116mm |
| Dimension: | L 120mm x W 86mm |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$151.44
3
$149.26
5
$148.25
15
$146.11
25+
$144.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount