text.skipToContent text.skipToNavigation

Manufacturer Part #

LPSC0002Z

LPSC/LPSM 600 V 30 A 2 Pole Class CC Power-Safe Dead Front Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LPSC0002Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Screw
No of Poles: 2
Height - Max: 59.18mm
Dimension: L  77.72mm x W  17.78mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.76
USD
Quantity
Unit Price
1
$38.76
4
$38.24
15
$37.75
30
$37.50
75+
$36.91
Product Variant Information section