text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST1635-8FP

ACS Series 800 V 16 A Flange Mount Overvoltage Protected AC Switch-TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST1635-8FP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 147A
Hold Current [Ih]: 30mA
Configuration: Dual
Peak Current-Max: 1A
Gate Trigger Voltage: 1V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$755.00
USD
Quantity
Unit Price
1
$0.82
40
$0.795
150
$0.775
500
$0.755
2,000+
$0.715
Product Variant Information section