text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB41-600BRG

BTB41 Series 600 Vdrm 41 A Flange Mount Standard Triac AC Switch - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTB41-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 41A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 41A
Package Style:  TOP-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
330
Multiple Of:
30
Total
$590.70
USD
Quantity
Unit Price
30
$1.82
120
$1.79
450
$1.76
750
$1.75
1,500+
$1.72
Product Variant Information section