text.skipToContent text.skipToNavigation

Manufacturer Part #

K1100E70

Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse K1100E70 - Technical Attributes
Attributes Table
Type: Sidac
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 90V
Off-State Current [Idrm]: 5µA
On-state RMS Current [Irms]-Max: 1A
Hold Current [Ih]: 150mA
Peak Current-Max: 20A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,500
$0.41
4,000+
$0.395
Product Variant Information section